29131 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 15
Unit Price: 34,50000 €
Datasheet
Liquid, Powder Level Sensor Resistive 85Ohm ~ 700Ohm Output Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29131

DigiKey Part Number
29131-ND
Manufacturer
Manufacturer Product Number
29131
Description
SENSOR LEVEL RESISTIVE
Customer Reference
Detailed Description
Liquid, Powder Level Sensor Resistive 85Ohm ~ 700Ohm Output Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Liquid, Powder
Output Type
Resistive
Output Configuration
85Ohm ~ 700Ohm
Switch Actuation Level
-
Mounting Type
Adhesive
Material - Housing & Prism
Polyethylene Terephthalate (PET)
Operating Temperature
-9°C ~ 60°C
Voltage Rating
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes