
29121 | |
|---|---|
DigiKey Part Number | 29121-ND |
Manufacturer | |
Manufacturer Product Number | 29121 |
Description | LCD MOD 16 DIG 8 X 2 REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective LCD - Monochrome Parallel |
Datasheet | Datasheet |
Category | Display Mode Reflective |
Manufacturer Parallax Inc. | Viewing Area 37.77mm L x 23.37mm W |
Packaging Box | Voltage - Supply 5V |
Part Status Obsolete | Interface Parallel |
Number of Characters 16.0 | Text Color Gray |
Display Format 8 x 2 | Background Color Green |
Display Type LCD - Monochrome |

