
28526 | |
|---|---|
DigiKey Part Number | 28526PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28526 |
Description | ACCEL 2-8G I2C/SPI MODULE |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 62.5Hz ~ 125Hz Module |
Category | Bandwidth 62.5Hz ~ 125Hz |
Manufacturer Parallax Inc. | Output Type I2C, SPI |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.5V |
Part Status Obsolete | Features Adjustable Bandwidth, Selectable Scale |
Type Digital | Operating Temperature -40°C ~ 85°C |
Axis X, Y, Z | Mounting Type Through Hole |
Acceleration Range ±2g, 4g, 8g | Package / Case 8-DIP Module |
Sensitivity (LSB/g) 64 | Supplier Device Package Module |

