
28509 | |
|---|---|
DigiKey Part Number | 28509PAR-ND |
Manufacturer | |
Manufacturer Product Number | 28509 |
Description | RF RCVR GNSS/GPS 5SIP |
Customer Reference | |
Detailed Description | - RF Receiver GNSS, GPS 9.6kbps On-Board, Patch 5-SIP |
Category | Data Interface I2C, UART |
Manufacturer Parallax Inc. | Antenna Connector On-Board, Patch |
Packaging Bulk | Voltage - Supply 3V ~ 5.2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Data Rate (Max) 9.6kbps | Mounting Type Through Hole |
Modulation or Protocol GNSS, GPS | Package / Case 5-SIP Module |
Applications General Purpose | Supplier Device Package 5-SIP |
Current - Receiving 55mA |

