
28317 | |
|---|---|
DigiKey Part Number | 28317-ND |
Manufacturer | |
Manufacturer Product Number | 28317 |
Description | BOARD LINESCAN IMAGING SENSOR |
Customer Reference | |
Detailed Description | TSL1401R - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V ~ 5V |
Manufacturer Parallax Inc. | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part TSL1401R |
Sensor Type Image Sensor |

