
28138 | |
|---|---|
DigiKey Part Number | 28138-ND |
Manufacturer | |
Manufacturer Product Number | 28138 |
Description | PROFESSIONAL DEV BRD BASIC STAMP |
Customer Reference | |
Detailed Description | BASIC Stamp® Professional Development Board BASIC Stamp® PIC MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part BASIC Stamp® |
Packaging Box | Mounting Type Socket |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit | Suggested Programming Environment PBASIC |





