
28065 | |
|---|---|
DigiKey Part Number | 28065-ND |
Manufacturer | |
Manufacturer Product Number | 28065 |
Description | LSM9DS1 9-AXIS IMU MODULE |
Customer Reference | |
Detailed Description | LSM9DS1 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Category | Interface I2C, Serial, SPI |
Manufacturer Parallax Inc. | Voltage - Supply 2.6V ~ 6.5V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LSM9DS1 |
Sensor Type Accelerometer, Gyroscope, Magnetometer |

