
28046 | |
|---|---|
DigiKey Part Number | 28046-ND |
Manufacturer | |
Manufacturer Product Number | 28046 |
Description | SI1143 GESTURE SENSOR |
Customer Reference | |
Detailed Description | Si1143 - Proximity, Infrared and Ambient Light Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity, Infrared and Ambient Light | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | Si1143 | |
Note | - |

