Similar

28018 | |
|---|---|
DigiKey Part Number | 28018-ND |
Manufacturer | |
Manufacturer Product Number | 28018 |
Description | SENSOR HUMI/TEMP 5V I2C 3.5% MOD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3.5% RH 5 s Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3.5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |


