
28014 | |
|---|---|
DigiKey Part Number | 28014-ND |
Manufacturer | |
Manufacturer Product Number | 28014 |
Description | OSCILLOSCOPE USB 200KHZ |
Customer Reference | |
Detailed Description | 200 kHz Bench Oscilloscopes USB Interface Display 2 Analog Channel 20V Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench | |
Bandwidth | 200 kHz | |
Channels | 2 Analog | |
Display Type | - | |
Interface | USB | |
Memory Size | - | |
Function | Save | |
Probe Type | Passive 1:1 (3) | |
Sampling Rate (Per Second) | 500k | |
Input Impedance | - | |
Voltage - Input (Max) | 20V | |
Voltage - Supply | 5VDC, USB Powered | |
Includes | Software, USB Cable |

