Similar

27984 | |
|---|---|
DigiKey Part Number | 27984-ND |
Manufacturer | |
Manufacturer Product Number | 27984 |
Description | RF RCVR FM 76MHZ-108MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz On-Board, Chip Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | General Purpose | |
Current - Receiving | 25mA | |
Data Interface | PCB, Through Hole | |
Memory Size | - | |
Antenna Connector | On-Board, Chip | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Supplier Device Package | Module |


