
27925 | |
|---|---|
DigiKey Part Number | 27925-ND |
Manufacturer | |
Manufacturer Product Number | 27925 |
Description | GRAPHIC DISPLAY OLED - 1.5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module OLED - Passive Matrix RS-232 1.5" (38.10mm) 128 x 128 |
Category | Diagonal Screen Size 1.5" (38.10mm) |
Manufacturer Parallax Inc. | Viewing Area 27.00mm W x 27.00mm H |
Packaging Box | Backlight Without Backlight |
Part Status Discontinued at DigiKey | Dot Pixels 128 x 128 |
Display Type OLED - Passive Matrix | Interface RS-232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,36000 € | 115,36 € |
| 10 | 99,18400 € | 991,84 € |
| Unit Price without VAT: | 115,36000 € |
|---|---|
| Unit Price with VAT: | 137,27840 € |

