
LVR5YD043G | |
|---|---|
DigiKey Part Number | 5366-LVR5YD043G-ND |
Manufacturer | |
Manufacturer Product Number | LVR5YD043G |
Description | 5MM YELLOW DIFFUSED FLANGELESS L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 4.70mm Dia | |
Height (Max) | 9.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05405 € | 1.621,50 € |
| Unit Price without VAT: | 0,05405 € |
|---|---|
| Unit Price with VAT: | 0,06432 € |

