
LVR5GD041G | |
|---|---|
DigiKey Part Number | 5366-LVR5GD041G-ND |
Manufacturer | |
Manufacturer Product Number | LVR5GD041G |
Description | 5MM YEL GRN DIFFUSED FLANGELESS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.70mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.70mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05381 € | 1.614,30 € |
| Unit Price without VAT: | 0,05381 € |
|---|---|
| Unit Price with VAT: | 0,06403 € |

