
LVR5ED040G | |
|---|---|
DigiKey Part Number | 5366-LVR5ED040G-ND |
Manufacturer | |
Manufacturer Product Number | LVR5ED040G |
Description | 5MM RED DIFFUSED FLANGELESS LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 4.70mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.70mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05338 € | 1.601,40 € |
| Unit Price without VAT: | 0,05338 € |
|---|---|
| Unit Price with VAT: | 0,06352 € |

