
LVR3YD007G | |
|---|---|
DigiKey Part Number | 5366-LVR3YD007G-ND |
Manufacturer | |
Manufacturer Product Number | LVR3YD007G |
Description | 3MM YELLOW DIFFUSED FLANGELESS L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 110° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Yellow | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04210 € | 1.263,00 € |
| Unit Price without VAT: | 0,04210 € |
|---|---|
| Unit Price with VAT: | 0,05010 € |

