
LS11F1RGBCT-CA-U1 | |
|---|---|
DigiKey Part Number | 5366-LS11F1RGBCT-CA-U1TR-ND - Tape & Reel (TR) 5366-LS11F1RGBCT-CA-U1CT-ND - Cut Tape (CT) 5366-LS11F1RGBCT-CA-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS11F1RGBCT-CA-U1 |
Description | 3.2X1.0MM SIDEVIEW RGB SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05962 € | 29,81 € |
| 1.000 | 0,05459 € | 54,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04806 € | 144,18 € |
| 6.000 | 0,04472 € | 268,32 € |
| 9.000 | 0,04300 € | 387,00 € |
| 15.000 | 0,04106 € | 615,90 € |
| 21.000 | 0,03990 € | 837,90 € |
| 30.000 | 0,03877 € | 1.163,10 € |
| 75.000 | 0,03627 € | 2.720,25 € |
| 150.000 | 0,03472 € | 5.208,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

