
LS110LGCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LS110LGCT-U1TR-ND - Tape & Reel (TR) 5366-LS110LGCT-U1CT-ND - Cut Tape (CT) 5366-LS110LGCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS110LGCT-U1 |
Description | 3.2X1.0MM SIDEVIEW TRUE GREEN SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 518nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.50mm |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,08050 € | 8,05 € |
| 500 | 0,06428 € | 32,14 € |
| 1.000 | 0,05892 € | 58,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05198 € | 155,94 € |
| 6.000 | 0,04843 € | 290,58 € |
| 9.000 | 0,04660 € | 419,40 € |
| 15.000 | 0,04453 € | 667,95 € |
| 21.000 | 0,04330 € | 909,30 € |
| 30.000 | 0,04210 € | 1.263,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

