
LS110LBCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LS110LBCT-U1TR-ND - Tape & Reel (TR) 5366-LS110LBCT-U1CT-ND - Cut Tape (CT) 5366-LS110LBCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS110LBCT-U1 |
Description | 3.2X1.0MM SIDEVIEW BLUE SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 568nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.50mm |
Lens Size 2.00mm x 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05524 € | 27,62 € |
| 1.000 | 0,05053 € | 50,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04442 € | 133,26 € |
| 6.000 | 0,04130 € | 247,80 € |
| 9.000 | 0,03969 € | 357,21 € |
| 15.000 | 0,03787 € | 568,05 € |
| 21.000 | 0,03679 € | 772,59 € |
| 30.000 | 0,03573 € | 1.071,90 € |
| 75.000 | 0,03339 € | 2.504,25 € |
| 150.000 | 0,03193 € | 4.789,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

