
LS110JRCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LS110JRCT-U1TR-ND - Tape & Reel (TR) 5366-LS110JRCT-U1CT-ND - Cut Tape (CT) 5366-LS110JRCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS110JRCT-U1 |
Description | 3.2X1.0MM SIDEVIEW RED SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,07030 € | 7,03 € |
| 500 | 0,05594 € | 27,97 € |
| 1.000 | 0,05116 € | 51,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04498 € | 134,94 € |
| 6.000 | 0,04182 € | 250,92 € |
| 9.000 | 0,04019 € | 361,71 € |
| 15.000 | 0,03835 € | 575,25 € |
| 21.000 | 0,03725 € | 782,25 € |
| 30.000 | 0,03618 € | 1.085,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

