
LQR5UB5C084G | |
|---|---|
DigiKey Part Number | 5366-LQR5UB5C084G-ND |
Manufacturer | |
Manufacturer Product Number | LQR5UB5C084G |
Description | 5MM BLUE CLEAR LED LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,11800 € | 11,80 € |
| 500 | 0,09534 € | 47,67 € |
| 1.000 | 0,08785 € | 87,85 € |
| 3.000 | 0,07819 € | 234,57 € |
| 6.000 | 0,07325 € | 439,50 € |
| 12.000 | 0,06905 € | 828,60 € |
| 27.000 | 0,06495 € | 1.753,65 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

