
LOR5UW5C039G | |
|---|---|
DigiKey Part Number | 5366-LOR5UW5C039G-ND |
Manufacturer | |
Manufacturer Product Number | LOR5UW5C039G |
Description | 5MM WHITE CLEAR LED LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5mm, T-1 3/4 |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 20mA |
Color | Viewing Angle 30° |
Configuration Independent | Mounting Type |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,11800 € | 11,80 € |
| 500 | 0,09534 € | 47,67 € |
| 1.000 | 0,08785 € | 87,85 € |
| 3.000 | 0,07819 € | 234,57 € |
| 6.000 | 0,07325 € | 439,50 € |
| 12.000 | 0,06905 € | 828,60 € |
| 27.000 | 0,06495 € | 1.753,65 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

