
LOR3UW5C090G | |
|---|---|
DigiKey Part Number | 5366-LOR3UW5C090G-ND |
Manufacturer | |
Manufacturer Product Number | LOR3UW5C090G |
Description | 3MM WHITE CLEAR LED LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Bulk | Current - Test 9mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Independent | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm Dia |
Millicandela Rating | Height (Max) 6.05mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,07784 € | 2.335,20 € |
| Unit Price without VAT: | 0,07784 € |
|---|---|
| Unit Price with VAT: | 0,09263 € |

