
LLR5VEAC183G | |
|---|---|
DigiKey Part Number | 5366-LLR5VEAC183G-ND |
Manufacturer | |
Manufacturer Product Number | LLR5VEAC183G |
Description | 5MM RED CLEAR LED LAMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.0V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.0V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,11950 € | 11,95 € |
| 500 | 0,09654 € | 48,27 € |
| 1.000 | 0,08896 € | 88,96 € |
| 3.000 | 0,07917 € | 237,51 € |
| 6.000 | 0,07417 € | 445,02 € |
| 12.000 | 0,06992 € | 839,04 € |
| 27.000 | 0,06577 € | 1.775,79 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

