
LC3224DKY-XG-U1 | |
|---|---|
DigiKey Part Number | 5366-LC3224DKY-XG-U1TR-ND - Tape & Reel (TR) 5366-LC3224DKY-XG-U1CT-ND - Cut Tape (CT) 5366-LC3224DKY-XG-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC3224DKY-XG-U1 |
Description | 3.2X2.4MM YELLOW SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2.1V 1210 (3224 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.90mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 1210 (3224 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.40mm W |
Lens Style Round with Domed Top | Height (Max) 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06940 € | 6,94 € |
| 500 | 0,05524 € | 27,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,04809 € | 72,14 € |
| 3.000 | 0,04442 € | 133,26 € |
| 4.500 | 0,04254 € | 191,43 € |
| 7.500 | 0,04039 € | 302,93 € |
| 10.500 | 0,03912 € | 410,76 € |
| 15.000 | 0,03787 € | 568,05 € |
| 37.500 | 0,03511 € | 1.316,62 € |
| 75.000 | 0,03339 € | 2.504,25 € |
| 150.000 | 0,03193 € | 4.789,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

