Parametric Equivalent

LC19DJECT-2MA-U1 | |
|---|---|
DigiKey Part Number | 5366-LC19DJECT-2MA-U1TR-ND - Tape & Reel (TR) 5366-LC19DJECT-2MA-U1CT-ND - Cut Tape (CT) 5366-LC19DJECT-2MA-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC19DJECT-2MA-U1 |
Description | 1.6X0.8MM HYPER RED SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 606nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 0.65mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 0.90mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC19DJRCT-2MA-U1 | PARA LIGHT | 0 | 5366-LC19DJRCT-2MA-U1CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04402 € | 22,01 € |
| 1.000 | 0,04014 € | 40,14 € |
| 2.000 | 0,03683 € | 73,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03400 € | 136,00 € |
| 8.000 | 0,03159 € | 252,72 € |
| 12.000 | 0,03035 € | 364,20 € |
| 20.000 | 0,02894 € | 578,80 € |
| 28.000 | 0,02811 € | 787,08 € |
| 40.000 | 0,02729 € | 1.091,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |


