
LC19DGCT-2MA-U1 | |
|---|---|
DigiKey Part Number | 5366-LC19DGCT-2MA-U1TR-ND - Tape & Reel (TR) 5366-LC19DGCT-2MA-U1CT-ND - Cut Tape (CT) 5366-LC19DGCT-2MA-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC19DGCT-2MA-U1 |
Description | 1.6X0.8MM YELLOW GREEN SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.65mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04402 € | 22,01 € |
| 1.000 | 0,04014 € | 40,14 € |
| 2.000 | 0,03683 € | 73,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03400 € | 136,00 € |
| 8.000 | 0,03159 € | 252,72 € |
| 12.000 | 0,03035 € | 364,20 € |
| 20.000 | 0,02894 € | 578,80 € |
| 28.000 | 0,02811 € | 787,08 € |
| 40.000 | 0,02729 € | 1.091,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

