
LC192JYCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LC192JYCT-U1TR-ND - Tape & Reel (TR) 5366-LC192JYCT-U1CT-ND - Cut Tape (CT) 5366-LC192JYCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC192JYCT-U1 |
Description | 1.6X0.8MM YELLOW SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.05V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04402 € | 22,01 € |
| 1.000 | 0,04014 € | 40,14 € |
| 2.000 | 0,03683 € | 73,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03318 € | 165,90 € |
| 10.000 | 0,03089 € | 308,90 € |
| 15.000 | 0,02971 € | 445,65 € |
| 25.000 | 0,02838 € | 709,50 € |
| 35.000 | 0,02759 € | 965,65 € |
| 50.000 | 0,02682 € | 1.341,00 € |
| 125.000 | 0,02510 € | 3.137,50 € |
| 250.000 | 0,02404 € | 6.010,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

