
LC191JYCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LC191JYCT-U1TR-ND - Tape & Reel (TR) 5366-LC191JYCT-U1CT-ND - Cut Tape (CT) 5366-LC191JYCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC191JYCT-U1 |
Description | 1.6X0.8MM YELLOW SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.10mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03822 € | 19,11 € |
| 1.000 | 0,03479 € | 34,79 € |
| 2.000 | 0,03186 € | 63,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02935 € | 117,40 € |
| 8.000 | 0,02721 € | 217,68 € |
| 12.000 | 0,02611 € | 313,32 € |
| 20.000 | 0,02487 € | 497,40 € |
| 28.000 | 0,02412 € | 675,36 € |
| 40.000 | 0,02340 € | 936,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

