
LC170JYCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LC170JYCT-U1TR-ND - Tape & Reel (TR) 5366-LC170JYCT-U1CT-ND - Cut Tape (CT) 5366-LC170JYCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC170JYCT-U1 |
Description | 2.0X1.25MM YELLOW SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 591nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.50mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,06490 € | 6,49 € |
| 500 | 0,05156 € | 25,78 € |
| 1.000 | 0,04711 € | 47,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04136 € | 124,08 € |
| 6.000 | 0,03841 € | 230,46 € |
| 9.000 | 0,03689 € | 332,01 € |
| 15.000 | 0,03517 € | 527,55 € |
| 21.000 | 0,03415 € | 717,15 € |
| 30.000 | 0,03315 € | 994,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

