
LC170JGCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LC170JGCT-U1TR-ND - Tape & Reel (TR) 5366-LC170JGCT-U1CT-ND - Cut Tape (CT) 5366-LC170JGCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC170JGCT-U1 |
Description | 2.0X1.25MM YELLOW GREEN SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 571nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.50mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04402 € | 22,01 € |
| 1.000 | 0,04014 € | 40,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03512 € | 105,36 € |
| 6.000 | 0,03254 € | 195,24 € |
| 9.000 | 0,03121 € | 280,89 € |
| 15.000 | 0,02971 € | 445,65 € |
| 21.000 | 0,02882 € | 605,22 € |
| 30.000 | 0,02795 € | 838,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

