
LC150JRCT-U1 | |
|---|---|
DigiKey Part Number | 5366-LC150JRCT-U1TR-ND - Tape & Reel (TR) 5366-LC150JRCT-U1CT-ND - Cut Tape (CT) 5366-LC150JRCT-U1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC150JRCT-U1 |
Description | 3.2X1.6MM INNER DOME RED SMD LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 639nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.10mm x 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05570 € | 5,57 € |
| 500 | 0,04402 € | 22,01 € |
| 1.000 | 0,04014 € | 40,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03512 € | 105,36 € |
| 6.000 | 0,03254 € | 195,24 € |
| 9.000 | 0,03121 € | 280,89 € |
| 15.000 | 0,02971 € | 445,65 € |
| 21.000 | 0,02882 € | 605,22 € |
| 30.000 | 0,02795 € | 838,50 € |
| 75.000 | 0,02601 € | 1.950,75 € |
| 150.000 | 0,02481 € | 3.721,50 € |
| 300.000 | 0,02379 € | 7.137,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

