
DVA13G013G | |
|---|---|
DigiKey Part Number | 5366-DVA13G013G-ND |
Manufacturer | |
Manufacturer Product Number | DVA13G013G |
Description | 0.3" 1-DIG YEL GRN LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer PARA LIGHT | Color Yellow |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 1.6mcd |
Size / Dimension 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) | Wavelength - Peak 568nm |
Digit/Alpha Size 0.30" (7.62mm) | Power Dissipation (Max) 70mW |
Display Type 7-Segment | Package / Case 10-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38480 € | 1.539,20 € |
| Unit Price without VAT: | 0,38480 € |
|---|---|
| Unit Price with VAT: | 0,45791 € |

