
DVA13E014G | |
|---|---|
DigiKey Part Number | 5366-DVA13E014G-ND |
Manufacturer | |
Manufacturer Product Number | DVA13E014G |
Description | 0.3" 1-DIG RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer PARA LIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 1.8mcd |
Size / Dimension 0.748" H x 0.398" W x 0.240" D (19.00mm x 10.10mm x 6.10mm) | Wavelength - Peak 632nm |
Digit/Alpha Size 0.30" (7.62mm) | Power Dissipation (Max) 75mW |
Display Type 7-Segment | Package / Case 10-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37000 € | 1.480,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

