
DRA1ASR199GA | |
|---|---|
DigiKey Part Number | 5366-DRA1ASR199GA-ND |
Manufacturer | |
Manufacturer Product Number | DRA1ASR199GA |
Description | 4.0" 1-DIG HYPER RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7.2V 40mA 4.795" H x 3.543" W x 0.587" D (121.80mm x 90.00mm x 14.90mm) 10-DIP (4.213", 107.00mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer PARA LIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 7.2V |
Part Status Active | Current - Test 40mA |
Number of Characters 1 | Millicandela Rating 60mcd |
Size / Dimension 4.795" H x 3.543" W x 0.587" D (121.80mm x 90.00mm x 14.90mm) | Wavelength - Peak 660nm |
Digit/Alpha Size 4.00" (101.60mm) | Power Dissipation (Max) 530mW |
Display Type 7-Segment | Package / Case 10-DIP (4.213", 107.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,36505 € | 10.912,62 € |
| Unit Price without VAT: | 4,36505 € |
|---|---|
| Unit Price with VAT: | 5,19441 € |

