
DRA1ASR189GA | |
|---|---|
DigiKey Part Number | 5366-DRA1ASR189GA-ND |
Manufacturer | |
Manufacturer Product Number | DRA1ASR189GA |
Description | 2.3" 1-DIG HYPER RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 7.2V 20mA 2.736" H x 1.870" W x 0.472" D (69.50mm x 47.50mm x 12.00mm) 10-DIP (2.354", 59.80mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer PARA LIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 7.2V |
Part Status Active | Current - Test 20mA |
Number of Characters 1 | Millicandela Rating 50mcd |
Size / Dimension 2.736" H x 1.870" W x 0.472" D (69.50mm x 47.50mm x 12.00mm) | Wavelength - Peak 660nm |
Digit/Alpha Size 2.24" (56.90mm) | Power Dissipation (Max) 265mW |
Display Type 7-Segment | Package / Case 10-DIP (2.354", 59.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,92789 € | 4.819,73 € |
| Unit Price without VAT: | 1,92789 € |
|---|---|
| Unit Price with VAT: | 2,29419 € |

