
DRA13UB015G | |
|---|---|
DigiKey Part Number | 5366-DRA13UB015G-ND |
Manufacturer | |
Manufacturer Product Number | DRA13UB015G |
Description | 0.39" 1-DIG BLUE LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 2.9V 10mA 0.508" H x 0.386" W x 0.272" D (12.90mm x 9.80mm x 6.90mm) 10-DIP (0.295", 7.50mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer PARA LIGHT | Color Blue |
Packaging Tube | Voltage - Forward (Vf) (Typ) 2.9V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 16mcd |
Size / Dimension 0.508" H x 0.386" W x 0.272" D (12.90mm x 9.80mm x 6.90mm) | Wavelength - Peak 462nm |
Digit/Alpha Size 0.39" (10.00mm) | Power Dissipation (Max) 40mW |
Display Type 7-Segment | Package / Case 10-DIP (0.295", 7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,69246 € | 2.769,84 € |
| Unit Price without VAT: | 0,69246 € |
|---|---|
| Unit Price with VAT: | 0,82403 € |

