
DQA25SR061G | |
|---|---|
DigiKey Part Number | 5366-DQA25SR061G-ND |
Manufacturer | |
Manufacturer Product Number | DQA25SR061G |
Description | 0.56" 2-DIG HYPER RED LED DISPLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.9V 10mA 0.984" H x 0.748" W x 0.315" D (25.00mm x 19.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer PARA LIGHT | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.9V |
Part Status Active | Current - Test 10mA |
Number of Characters 2 | Millicandela Rating 21mcd |
Size / Dimension 0.984" H x 0.748" W x 0.315" D (25.00mm x 19.00mm x 8.00mm) | Wavelength - Peak 640nm |
Digit/Alpha Size 0.56" (14.22mm) | Power Dissipation (Max) 60mW |
Display Type 7-Segment | Package / Case 18-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,50000 € | 15,00 € |
| 100 | 1,15320 € | 115,32 € |
| 500 | 1,00046 € | 500,23 € |
| 1.000 | 0,95066 € | 950,66 € |
| 2.500 | 0,89632 € | 2.240,80 € |
| 5.000 | 0,86249 € | 4.312,45 € |
| 10.000 | 0,83389 € | 8.338,90 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

