
DMA15UB173G | |
|---|---|
DigiKey Part Number | 5366-DMA15UB173G-ND |
Manufacturer | |
Manufacturer Product Number | DMA15UB173G |
Description | 0.56" 1-DIG BLUE LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 10mA 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer PARA LIGHT | Color Blue |
Packaging Tube | Voltage - Forward (Vf) (Typ) 3V |
Part Status Active | Current - Test 10mA |
Number of Characters 1 | Millicandela Rating 28mcd |
Size / Dimension 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | Wavelength - Peak 462nm |
Digit/Alpha Size 0.56" (14.20mm) | Power Dissipation (Max) 40mW |
Display Type 7-Segment | Package / Case 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,59310 € | 59,31 € |
| 500 | 0,50444 € | 252,22 € |
| 1.000 | 0,47549 € | 475,49 € |
| 4.000 | 0,43013 € | 1.720,52 € |
| 8.000 | 0,41251 € | 3.300,08 € |
| 12.000 | 0,40350 € | 4.842,00 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

