
DMA13E177G | |
|---|---|
DigiKey Part Number | 5366-DMA13E177G-ND |
Manufacturer | |
Manufacturer Product Number | DMA13E177G |
Description | 0.39" 1-DIG RED LED DISPLAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.506" H x 0.384" W x 0.272" D (12.86mm x 9.76mm x 6.90mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PARA LIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.506" H x 0.384" W x 0.272" D (12.86mm x 9.76mm x 6.90mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 1.8mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 10-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43013 € | 1.720,52 € |
| Unit Price without VAT: | 0,43013 € |
|---|---|
| Unit Price with VAT: | 0,51185 € |

