
US1KAFC_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-US1KAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-US1KAFC_R1_00001CT-ND - Cut Tape (CT) 3757-US1KAFC_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1KAFC_R1_00001 |
Description | DIODE STANDARD 800V 1A SMAFC |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10230 € | 10,23 € |
| 500 | 0,07558 € | 37,79 € |
| 1.000 | 0,06690 € | 66,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05586 € | 167,58 € |
| 6.000 | 0,05029 € | 301,74 € |
| 9.000 | 0,04745 € | 427,05 € |
| 15.000 | 0,04425 € | 663,75 € |
| 21.000 | 0,04236 € | 889,56 € |
| 30.000 | 0,04052 € | 1.215,60 € |
| 75.000 | 0,03647 € | 2.735,25 € |
| 150.000 | 0,03398 € | 5.097,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

