Diode 600 V 1A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1JAFC_R1_00001

DigiKey Part Number
3757-US1JAFC_R1_00001TR-ND - Tape & Reel (TR)
3757-US1JAFC_R1_00001CT-ND - Cut Tape (CT)
3757-US1JAFC_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1JAFC_R1_00001
Description
DIODE STANDARD 600V 1A SMAFC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
100 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SMAF-C
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16100 €1,61 €
1000,10070 €10,07 €
5000,07436 €37,18 €
1.0000,06583 €65,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €