
UF3D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF3D_R1_00001TR-ND - Tape & Reel (TR) 3757-UF3D_R1_00001CT-ND - Cut Tape (CT) 3757-UF3D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3D_R1_00001 |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS3DH | Taiwan Semiconductor Corporation | 3.000 | 1801-HS3DHCT-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12385 € | 99,08 € |
| 1.600 | 0,11118 € | 177,89 € |
| 2.400 | 0,10471 € | 251,30 € |
| 4.000 | 0,09744 € | 389,76 € |
| 5.600 | 0,09313 € | 521,53 € |
| 8.000 | 0,08893 € | 711,44 € |
| 20.000 | 0,07973 € | 1.594,60 € |
| 40.000 | 0,07404 € | 2.961,60 € |
| 80.000 | 0,07086 € | 5.668,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19210 € | 19,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18130 € | 18,13 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

