
UF2K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2K_R1_00001TR-ND - Tape & Reel (TR) 3757-UF2K_R1_00001CT-ND - Cut Tape (CT) 3757-UF2K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF2K_R1_00001 |
Description | DIODE STANDARD 800V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08499 € | 67,99 € |
| 1.600 | 0,07581 € | 121,30 € |
| 2.400 | 0,07113 € | 170,71 € |
| 4.000 | 0,06586 € | 263,44 € |
| 5.600 | 0,06274 € | 351,34 € |
| 8.000 | 0,05970 € | 477,60 € |
| 20.000 | 0,05303 € | 1.060,60 € |
| 40.000 | 0,04890 € | 1.956,00 € |
| 80.000 | 0,04543 € | 3.634,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12400 € | 12,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14810 € | 14,81 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

