
UF106G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF106G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF106G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF106G_R2_00001 |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,11936 € | 59,68 € |
| 1.000 | 0,10643 € | 106,43 € |
| 2.000 | 0,09554 € | 191,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08372 € | 418,60 € |
| 10.000 | 0,07641 € | 764,10 € |
| 15.000 | 0,07269 € | 1.090,35 € |
| 25.000 | 0,06850 € | 1.712,50 € |
| 35.000 | 0,06602 € | 2.310,70 € |
| 50.000 | 0,06361 € | 3.180,50 € |
| 125.000 | 0,06086 € | 7.607,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

