
TS360ILS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-TS360ILS_R1_00001TR-ND - Tape & Reel (TR) 3757-TS360ILS_R1_00001CT-ND - Cut Tape (CT) 3757-TS360ILS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS360ILS_R1_00001 |
Description | BRIDGE RECT 1P 60V 3A 4MICRODIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 60 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 3 A | |
Current - Reverse Leakage @ Vr | 65 µA @ 60 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MicroDIP/SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49800 € | 4,98 € |
| 100 | 0,32280 € | 32,28 € |
| 500 | 0,24728 € | 123,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22294 € | 222,94 € |
| 2.000 | 0,20244 € | 404,88 € |
| 3.000 | 0,19199 € | 575,97 € |
| 5.000 | 0,18024 € | 901,20 € |
| 7.000 | 0,17328 € | 1.212,96 € |
| 10.000 | 0,16652 € | 1.665,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



