
TS260S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-TS260S_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS260S_R1_00001 |
Description | BRIDGE RECT 1P 60V 2A 4MICRODIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 60 V Surface Mount 4-MicroDIP/SMD |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-MicroDIP/SMD |
Voltage - Peak Reverse (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMB26S | SMC Diode Solutions | 25.040 | 1655-KMB26SCT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120.000 | 0,22381 € | 26.857,20 € |
| Unit Price without VAT: | 0,22381 € |
|---|---|
| Unit Price with VAT: | 0,26633 € |


