
TS140S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-TS140S_R1_00001TR-ND - Tape & Reel (TR) 3757-TS140S_R1_00001CT-ND - Cut Tape (CT) 3757-TS140S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS140S_R1_00001 |
Description | BRIDGE RECT 1P 40V 1A 4MICRODIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-MicroDIP/SMD |
Voltage - Peak Reverse (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBRLDSH1-40 TR13 PBFREE | Central Semiconductor Corp | 8.106 | 1514-CBRLDSH1-40TR13PBFREECT-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22330 € | 22,33 € |
| 500 | 0,16884 € | 84,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15126 € | 151,26 € |
| 2.000 | 0,13645 € | 272,90 € |
| 3.000 | 0,12890 € | 386,70 € |
| 5.000 | 0,12041 € | 602,05 € |
| 7.000 | 0,11538 € | 807,66 € |
| 10.000 | 0,11048 € | 1.104,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

