
SXM345AV_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SXM345AV_R1_00001TR-ND - Tape & Reel (TR) 3757-SXM345AV_R1_00001CT-ND - Cut Tape (CT) 3757-SXM345AV_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXM345AV_R1_00001 |
Description | DIODE SCHOTTKY 45V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 60 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09074 € | 45,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07305 € | 131,49 € |
| 3.600 | 0,06557 € | 236,05 € |
| 5.400 | 0,06175 € | 333,45 € |
| 9.000 | 0,05746 € | 517,14 € |
| 12.600 | 0,05492 € | 691,99 € |
| 18.000 | 0,05244 € | 943,92 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

