
SXM345AV_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SXM345AV_R1_00001TR-ND - Tape & Reel (TR) 3757-SXM345AV_R1_00001CT-ND - Cut Tape (CT) 3757-SXM345AV_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXM345AV_R1_00001 |
Description | DIODE SCHOTTKY 45V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09188 € | 45,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07397 € | 133,15 € |
| 3.600 | 0,06639 € | 239,00 € |
| 5.400 | 0,06253 € | 337,66 € |
| 9.000 | 0,05818 € | 523,62 € |
| 12.600 | 0,05561 € | 700,69 € |
| 18.000 | 0,05310 € | 955,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

